
The ATTINY44V-10MU is an 8-bit AVR microcontroller with 4KB of FLASH memory, 256 bytes of RAM, and a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It operates from 1.8V to 5.5V and has a maximum frequency of 10MHz. The device is available in a QFN package with a surface mount configuration and is compliant with RoHS regulations. The ATTINY44V-10MU is suitable for a variety of applications including industrial control, consumer electronics, and automotive systems. It can operate over a temperature range of -40°C to 85°C.
Microchip ATTINY44V-10MU technical specifications.
| Access Time | 10us |
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY44V-10MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
