The ATTINY44V-10SSU-T is an AVR 8-bit microcontroller from Microchip, featuring 4KB of FLASH memory and 256B of RAM. It operates at a maximum frequency of 10MHz and supports SPI interface. The device is packaged in SOIC and is suitable for surface mount applications. It can withstand operating temperatures ranging from -40°C to 85°C, with a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V.
Microchip ATTINY44V-10SSU-T technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Frequency | 10MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Packaging | Tape and Reel |
| RAM Size | 256B |
| RoHS | Compliant |
No datasheet is available for this part.