
The AVR ATtiny 4KB FLASH microcontroller is a compact device with 12 I/Os, featuring an internal oscillator and a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is available in a SOIC package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is suitable for a variety of applications.
Sign in to ask questions about the Microchip ATTINY44V-10SSUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY44V-10SSUR technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY44V-10SSUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
