
The ATTINY45-15MZ is an 8-bit AVR microcontroller from Microchip, featuring a 16MHz core clock speed and a QFN EP package. It has 4KB of FLASH memory and 256B of RAM, with 2 timers and 6 I/Os available. The device operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. It also features an internal oscillator and peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY45-15MZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN EP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY45-15MZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.