The ATTINY45-20SUSL383 is an 8-bit AVR microcontroller from Microchip. It features a core architecture of AVR, a data bus width of 8 bits, and a maximum operating frequency of 20MHz. The device has 4KB of FLASH memory and 256B of RAM. It can operate over a temperature range of -40°C to 85°C. The ATTINY45-20SUSL383 is available in a tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY45-20SUSL383 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Packaging | Tape and Reel |
| RAM Size | 256B |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY45-20SUSL383 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.