The ATTINY45V-10SUSL383 is an 8-bit AVR microcontroller from Microchip. It features a core architecture of AVR and a data bus width of 8 bits. The device operates at a maximum frequency of 10MHz and has a memory size of 4KB, with 256 bytes of RAM. It is packaged in a SOIC package and is available on tape and reel. The ATTINY45V-10SUSL383 has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Packaging | Tape and Reel |
| RAM Size | 256B |
| RoHS | Compliant |