
The AVR ATtiny microcontroller features an 8-bit core architecture with a maximum operating frequency of 16MHz. It has 4KB of FLASH memory and 256B of RAM. The device supports SPI interface and has a maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The microcontroller has 16 programmable I/Os and 2 timers/counters.
Sign in to ask questions about the Microchip ATTINY461-15XZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY461-15XZ technical specifications.
| Package/Case | G |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY461-15XZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.