The ATTINY84A-CCUR is an 8KB AVR microcontroller with an 8-bit data bus, operating over a temperature range of -40°C to 85°C. It features internal oscillation and a surface mount package. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watch dog timer. It is RoHS compliant and available in a tape and reel packaging format.
Microchip ATTINY84A-CCUR technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY84A-CCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
