
The ATTINY84A-MF is an 8KB FLASH AVR microcontroller with a 20MHz internal oscillator. It operates over a temperature range of -40°C to 125°C and can be supplied with a voltage between 1.8V and 5.5V. The device is available in a QFN package and is suitable for surface mount applications. It features 12 I/Os and includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Microchip ATTINY84A-MF technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RoHS Compliant | No |
| Series | AVR® ATtiny |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATTINY84A-MF to view detailed technical specifications.
No datasheet is available for this part.
