
The ATTINY84A-MFR is an 8KB AVR microcontroller from Microchip, operating at a frequency of 20MHz. It features a SPI interface and 8-bit data bus width. The device has 12 I/Os and is available in a QFN package. The ATTINY84A-MFR has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Microchip ATTINY84A-MFR technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® ATtiny |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATTINY84A-MFR to view detailed technical specifications.
No datasheet is available for this part.
