
The ATTINY861A-XUR is an 8KB FLASH AVR microcontroller with a 20MHz internal oscillator. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.8V and 5.5V. The device features 16 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a temperature sensor. It is packaged in a surface mount package and is available on cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY861A-XUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY861A-XUR technical specifications.
| Package/Case | X |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY861A-XUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
