
The ATTINY861V-10SUR is an 8-bit AVR microcontroller from Microchip. It features 8KB of FLASH memory and 512B of RAM, with 16 programmable I/Os. Operating temperature range is -40°C to 85°C. The device is RoHS compliant and available in a SOIC-8 package. It supports SPI interface and has a maximum operating frequency of 20MHz.
Microchip ATTINY861V-10SUR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | SPI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY861V-10SUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
