
The ATTINY87-A15MZ is an 8KB AVR microcontroller with a 16MHz frequency and 8-bit data bus width. It features a range of interfaces, including I2C, SPI, UART, and USART, as well as LIN and 2-Wire interfaces. The device is packaged in a QFN package and is designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2.7V and 5.5V. The ATTINY87-A15MZ also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer, as well as a temperature sensor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY87-A15MZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART, LIN, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, AVR® ATtiny |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATTINY87-A15MZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
