The ATTINY88-MU-T is an 8KB FLASH AVR microcontroller with a core frequency of 12MHz and SPI interface. It operates over a temperature range of -40°C to 85°C and is packaged in a QFN EP package, suitable for surface mount applications. The device features 2 timers/counters and 512 bytes of RAM. It can be supplied with a voltage between 1.8V and 5.5V.
Microchip ATTINY88-MU-T technical specifications.
| Package/Case | QFN EP |
| Core Architecture | AVR |
| Frequency | 12MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Packaging | Tape and Reel |
| RAM Size | 512B |
| RoHS | Compliant |
No datasheet is available for this part.