8-bit Microcontrollers - MCU Microcontroller
Microchip ATTINY88-W-11 technical specifications.
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 24 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| RAM Size | 512B |
| RoHS | Not Compliant |
No datasheet is available for this part.
