
The AVR ATtiny microcontroller features an 8-bit core architecture with 1KB of FLASH memory and 4 I/Os. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device includes peripherals such as power-on reset, pulse width modulation, and a watchdog timer.
Sign in to ask questions about the Microchip ATTINY9-MAH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY9-MAH technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY9-MAH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
