
The AVR ATtiny microcontroller features a 12MHz core clock speed and operates within a temperature range of -40°C to 85°C. It is available in a SOT-23-6 package, which is surface mountable. The device has 1KB of FLASH memory and supports various peripherals, including a power-on reset, pulse-width modulation, and a watchdog timer. The ATtiny is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Microchip ATTINY9-MAHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY9-MAHR technical specifications.
| Package/Case | SOT-23-6 |
| Core Architecture | AVR |
| Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY9-MAHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
