
The ATV750-20DM/883 is a 55MHz EPROM from Microchip, packaged in a CDIP with through hole mount. It operates over a temperature range of -55°C to 125°C, with a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. The device has a propagation delay of 20ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Frequency | 55MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Propagation Delay | 20ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |