
CPLD ATV750 Family 10 Macro Cells 71MHz 0.65um Technology 5V 28-Pin CLLCC
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Frequency | 90MHz |
| Max Frequency | 90MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Number of Programmable I/O | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
