The ATV750B-15DM/883 is a 5V EPROM microcontroller with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a propagation delay of 15ns and a maximum frequency of 71MHz. The device is packaged in a CDIP package and is mounted through a hole. It is not RoHS compliant and contains lead. The microcontroller has 10 programmable I/Os and 10 macrocells.
Microchip ATV750B-15DM/883 technical specifications.
| Access Time | 15ns |
| Package/Case | CDIP |
| Frequency | 71MHz |
| Lead Free | Contains Lead |
| Max Frequency | 71MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Number of Programmable I/O | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATV750B-15DM/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.