IC EPLD 15NS HS 883C 28-LCC
Checking distributor stock and pricing after the page loads.
Microchip ATV750B-15LM/883 technical specifications.
| Access Time | 15ns |
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Frequency | 71MHz |
| Max Operating Temperature | 125°C |
| Memory Type | EPROM, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Number of Programmable I/O | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.