CPLD - Complex Programmable Logic Devices ASICS
Checking distributor stock and pricing after the page loads.
| Max Frequency | 58MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Number of Programmable I/O | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| RoHS Compliant | No |
| RoHS | Not Compliant |