This 10-bit EPROM from Microchip features 10 I/Os and operates at a maximum frequency of 58MHz. It is designed to function within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is packaged in a PLCC format and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Frequency | 58MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Number of Programmable I/O | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| RoHS Compliant | No |
| RoHS | Not Compliant |