
The ATV750BL-15DM/883 is a 10-bit EPROM from Microchip with 10 I/Os and 10 macrocells. It operates at a maximum frequency of 71MHz and has an access time of 15ns. The device is packaged in a CDIP package and is mounted through a hole. It can be powered with a supply voltage between 4.5V and 5.5V, and is not RoHS compliant. The operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Frequency | 71MHz |
| Max Operating Temperature | 125°C |
| Memory Type | EPROM, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Number of Programmable I/O | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |