The ATV750BL-15LM/883 is a 15ns 71MHz 5V EPROM with a package type of PLCC and a surface mount configuration. It operates within a temperature range of -55°C to 125°C and is not RoHS compliant. The device has 10 programmable I/Os and 10 macrocells.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATV750BL-15LM/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 15ns |
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Frequency | 71MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Number of Programmable I/O | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATV750BL-15LM/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
