
The AVR XMEGA A4U microcontroller features a 128KB FLASH memory, internal oscillator, and supports various interfaces including I2C, SPI, USB, IrDA, UART, and USART. It has 34 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer. The device is packaged in a TQFP package and is RoHS compliant. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Microchip ATXMEGA128A4U-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA128A4U-AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 34 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® A4U |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA128A4U-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
