
Microchip ATXMEGA128A4U-MHR technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.6V |
| Number of I/Os | 34 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® A4U |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA128A4U-MHR to view detailed technical specifications.
No datasheet is available for this part.