Sign in to ask questions about the Microchip ATXMEGA128B1-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA128B1-AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® B1 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA128B1-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
