
The AVR XMEGA microcontroller is a high-performance 8-bit device with 128KB of FLASH memory and 8KB of RAM. It operates at a maximum frequency of 32MHz and features a range of interfaces including I2C, SPI, USB, IrDA, UART, and USART. The device is packaged in a TFBGA package and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The AVR XMEGA is RoHS compliant and is part of the AVR XMEGA series from Microchip.
Sign in to ask questions about the Microchip ATXMEGA128B1-CUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA128B1-CUR technical specifications.
| Package/Case | TFBGA |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA128B1-CUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
