
The ATXMEGA128D4-CU is a 32MHz 8-bit AVR microcontroller with 128KB of FLASH memory and 8KB of RAM. It features a VFBGA package and is lead-free. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The microcontroller supports SPI and USART interfaces and has 4 timers/counters. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATXMEGA128D4-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VFBGA |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | SPI, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Package Quantity | 490 |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA128D4-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
