
The AVR XMEGA D4 microcontroller features a 32MHz clock speed, 16-bit data bus width, and 128KB of FLASH memory. It operates over a temperature range of -40°C to 85°C and is available in a VQFN package. The device supports multiple interfaces, including I2C, SPI, IrDA, UART, and USART, and has 12 ADC channels, 34 I/Os, and 14 PWM channels. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer. The device is RoHS compliant and available in a tray packaging.
Microchip ATXMEGA128D4-MH technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 16b |
| Height | 1mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 10mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 34 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 14 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® D4 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA128D4-MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
