
The ATXMEGA16E5-M4U is an 8-bit AVR microcontroller from Microchip. It features a 32MHz clock speed and operates within a temperature range of -40°C to 85°C. The device has 16KB of FLASH memory and 2KB of RAM. It supports various interfaces, including SPI, USART, I2C, IrDA, and UART. The microcontroller is packaged in a 0603 case and is lead-free. It is RoHS compliant and has a maximum power dissipation of 250mW.
Microchip ATXMEGA16E5-M4U technical specifications.
| Package/Case | 0603 |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Features | Moisture Resistant |
| Frequency | 32MHz |
| Interface | SPI, USART, 2-Wire, I2C, IrDA, UART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.6V |
| Number of ADC Channels | 16 |
| Number of I/Os | 26 |
| Number of Terminations | 2 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1470 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | RU |
| Tolerance | 5% |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA16E5-M4U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
