The ATXMEGA192C3-AUR is a high-performance microcontroller from Microchip, featuring a 32MHz AVR core and 192KB of FLASH memory. It has 16KB of RAM and 50 programmable I/Os, making it suitable for a variety of applications. The device operates over a temperature range of -40°C to 85°C and is available in a TQFP package. It also features a range of peripherals, including a watchdog timer, PWM, and DMA.
Microchip ATXMEGA192C3-AUR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | SPI, USB, 2-Wire, I2C, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 192KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 50 |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® C3 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.