The AVR XMEGA C3 microcontroller features an 8-bit core with a 32MHz frequency, 192KB of FLASH memory, and 16KB of RAM. It operates within a temperature range of -40°C to 85°C and is available in a QFN package. The device supports various interfaces, including I2C, SPI, USB, IrDA, UART, and USART. It also includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is RoHS compliant and has a lead-free plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATXMEGA192C3-MH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 192KB |
| Memory Type | FLASH, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 50 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 50 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® C3 |
| Watchdog Timer | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA192C3-MH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
