
The ATXMEGA192D3-MH is an 8-bit AVR microcontroller from Microchip. It operates at a maximum frequency of 32MHz and features 192KB of FLASH memory. The device is packaged in a QFN package and is suitable for surface mount applications. It supports a range of interfaces, including SPI, USART, I2C, IrDA, and UART. The microcontroller is RoHS compliant and has a maximum operating temperature of 85°C.
Microchip ATXMEGA192D3-MH technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | SPI, USART, I2C, IrDA, UART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 192KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 2.5V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA192D3-MH to view detailed technical specifications.
No datasheet is available for this part.
