The ATXMEGA256A3-MU is a 32MHz 8-bit AVR microcontroller from Microchip, featuring a QFN EP package and 256KB of FLASH memory. It also includes 16KB of RAM and supports various interfaces such as I2C, SPI, and USART. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant. It has 50 programmable I/O pins and 7 timers/counters, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Microchip ATXMEGA256A3-MU technical specifications.
| Package/Case | QFN EP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 7 |
| Package Quantity | 260 |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |