The ATXMEGA256A3BU-MH is an 8KB FLASH AVR microcontroller with a 32MHz frequency and 16KB RAM. It features a QFN package and is suitable for surface mount applications. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has 47 I/Os, 16 ADC channels, and 7 timers/counters, making it suitable for a variety of applications.
Sign in to ask questions about the Microchip ATXMEGA256A3BU-MH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA256A3BU-MH technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 47 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 22 |
| Number of SPI Channels | 8 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 6 |
| Number of USB Channels | 1 |
| Peripherals | DMA |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA256A3BU-MH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.