
The ATXMEGA256C3-MH is a 32MHz AVR XMEGA C3 microcontroller from Microchip, featuring 256KB of FLASH memory and 16KB of RAM. It operates over a temperature range of -40°C to 85°C and is available in a QFN package. The device supports a range of interfaces, including I2C, SPI, USB, IrDA, UART, and USART, and includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Microchip ATXMEGA256C3-MH technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Frequency | 32MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, , EEPROM |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 50 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® C3 |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA256C3-MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
