
The ATXMEGA256D3-MH is a 32MHz AVR XMEGA D3 microcontroller with 256KB of FLASH memory and 50 I/Os. It operates over a temperature range of -40°C to 85°C and is available in a QFN package. The device features an internal oscillator and supports various interfaces including I2C, SPI, IrDA, UART, and USART. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The ATXMEGA256D3-MH is RoHS compliant and lead-free.
Sign in to ask questions about the Microchip ATXMEGA256D3-MH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA256D3-MH technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.6V |
| Number of I/Os | 50 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® D3 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA256D3-MH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
