
The ATXMEGA32A4-CCU is a 32MHz 8-bit AVR microcontroller with 32KB of FLASH memory and 16KB of RAM. It features a VFBGA package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.6V and 3.6V. It supports various interfaces including I2C, SPI, IrDA, UART, and USART, and has 34 programmable I/Os and one timer/counter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATXMEGA32A4-CCU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA32A4-CCU technical specifications.
| Package/Case | VFBGA |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 525 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| Series | AVR® XMEGA® A4 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA32A4-CCU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
