8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 32KB + 4KB
Checking distributor stock and pricing after the page loads.
Microchip ATXMEGA32A4-MU technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 5 |
| Package Quantity | 360 |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.