
The ATXMEGA32D4-MHK is a 32KB FLASH microcontroller from Microchip, featuring an AVR core architecture and supporting I2C, SPI, IrDA, UART, and USART interfaces. It operates within a temperature range of -40°C to 85°C and is available in a VQFN package. The device has 34 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Microchip ATXMEGA32D4-MHK technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Oscillator Type | Internal |
| Package Quantity | 360 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | AVR® XMEGA |
| RoHS | Compliant |