
IC MCU 16BIT 384KB FLASH 64TQFP
Microchip ATXMEGA384D3-AU technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 16b |
| Height | 1mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 14mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 50 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 18 |
| Number of SPI Channels | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® D3 |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.
