MCU 8-Bit/16-Bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP
Microchip ATXMEGA64A3-MU technical specifications.
| Package/Case | QFN EP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 7 |
| Package Quantity | 260 |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.