The ATXMEGA64A4U-CUK is a 64KB FLASH microcontroller from Microchip, featuring an AVR core architecture and supporting multiple interfaces including I2C, SPI, and UART. It operates within a temperature range of -40°C to 85°C and is mounted using surface mount technology in a VFBGA package. The device includes various peripherals such as a brown-out detect/reset, power-on reset, and watchdog timer, as well as 34 I/Os for connectivity.
Microchip ATXMEGA64A4U-CUK technical specifications.
| Package/Case | VFBGA |
| Core Architecture | AVR |
| Interface | I2C, SPI, IrDA, UART, USART, USB |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | AVR® XMEGA |
| RoHS | Compliant |
No datasheet is available for this part.
