Microchip ATXMEGAE5-XPLD technical specifications.
| Core Architecture | AVR |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Reach SVHC Compliant | No |
| Series | AVR® ATxmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGAE5-XPLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.