Zigbee / 802.15.4 Modules ZigBit Amp 2.4 GHz UFL Rev B
Checking distributor stock and pricing after the page loads.
Microchip ATZB-A24-UFLBR technical specifications.
| Package/Case | Module |
| Current - Receiving | 39.5mA |
| Current - Transmitting | 183.5mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sensitivity | -107dBm |
| Series | ZigBit™ |
| RoHS | Not CompliantNo |