Microchip ATZB-EVB-24-A2 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | SPI, USB, UART |
| Operating Supply Voltage | 3V |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATZB-EVB-24-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.