
This single UART transceiver operates over a temperature range of -40°C to 105°C and is packaged in a surface mount SO package. It is designed to handle a maximum supply current of 26mA and a maximum supply voltage of 32V. The device is RoHS compliant and lead free, making it suitable for a variety of applications. The transceiver is available in a tape and reel packaging format with 4000 units per package.
Microchip B10011S-MFPG3Y technical specifications.
| Package/Case | SO |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 26mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B100 |
| RoHS | Compliant |
Download the complete datasheet for Microchip B10011S-MFPG3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
