
Capacitive touch screen controller featuring 14 channels and SMBus interface. Operating supply voltage is 3V with a typical operating supply current of 550uA. Designed for a wide temperature range from -40°C to 125°C, this lead-free, RoHS compliant component is supplied in a 32-pin QFN package.
Microchip CAP1114-1-EZK-TR technical specifications.
| Package/Case | QFN |
| Interface | SMBus |
| Lead Free | Lead Free |
| Load Capacitance | 400pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 14 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Microchip CAP1114-1-EZK-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.